Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1086BV-DGCopy
Manufacturer Standard Lead Time68 weeks
Order Code4036123
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
652 In Stock
Need more?
652 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.260 (CNY14.9838) |
| 10+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY8.840 (CNY9.9892) |
| 100+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY7.420 (CNY8.3846) |
| 500+ | CNY7.130 (CNY8.0569) |
| 1000+ | CNY7.100 (CNY8.023) |
| 2500+ | CNY6.660 (CNY7.5258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.26 (CNY14.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1086BV-DGCopy
Manufacturer Standard Lead Time68 weeks
Order Code4036123
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.782V
Output Voltage Max5.05V
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
LD1086BV-DG is an adjustable low drop voltage regulator in a 3 pin D²PAK package. It is capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads.
- Typical dropout: 1.3V at 1.5A
- Output tolerance: ± 1% at 25°C and ± 2% in full temperature range
- Internal power and thermal limit
- Wide operating temperature range - 40°C to 125°C
- Pinout compatibility
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
Output Voltage - Nom
-
Output Voltage Max
5.05V
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Min
1.782V
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
