
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.300 (CNY20.679) |
| 10+ | CNY11.730 (CNY13.2549) |
| 100+ | CNY10.540 (CNY11.9102) |
| 500+ | CNY10.170 (CNY11.4921) |
| 1000+ | CNY9.870 (CNY11.1531) |
| 2500+ | CNY9.680 (CNY10.9384) |
| 5000+ | CNY9.480 (CNY10.7124) |
Product Information
Product Overview
The LD1085V50 is an adjustable and fixed low drop Positive Voltage Regulator able to provide up to 3A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. This is pin-to-pin compatible with the older 3-terminal adjustable regulator, but offers better performance in terms of drop and output tolerance. Unlike PNP regulator, where a part of the output current is wasted as quiescent current, the quiescent current flows into the load and thus increases efficiency. Only a 10μF minimum capacitor is need for stability.
- Output tolerance of ±1% at 25°C and ±2% in full temperature range
- Internal power and thermal limit
- Pinout compatibility with standard adjustable VREG
Applications
Power Management
Technical Specifications
Fixed
30V
5V
-
Positive Output
3A
1.3V
TO-220
-40°C
5V 3A LDO Voltage Regulators
No SVHC (25-Jun-2025)
8V
1Outputs
5V
-
3A
1.3V
Through Hole
3Pins
125°C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
