Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1085D2M33RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3130059RL
Cut Tape3130059
Product Range3.3V 3A LDO Voltage Regulators
Your Part Number
851 In Stock
Need more?
305 Next business day delivery available(Shanghai stock)
546 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.230 | CNY8.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.230 (CNY9.2999) |
| 10+ | CNY5.530 (CNY6.2489) |
| 100+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.460 (CNY5.0398) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 2500+ | CNY4.160 (CNY4.7008) |
| 5000+ | CNY4.080 (CNY4.6104) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1085D2M33RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3130059RL
Cut Tape3130059
Product Range3.3V 3A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6.3V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max3A
Max Output Current3A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-263AA
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 3A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
3A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-263AA
Operating Temperature Min
-40°C
Product Range
3.3V 3A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
6.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
3A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
