
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.400 | CNY14.40 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY9.600 (CNY10.848) |
| 50+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.540 (CNY9.6502) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY7.240 (CNY8.1812) |
| 2500+ | CNY7.100 (CNY8.023) |
Product Information
Product Overview
LD1085D2M25R is a 3A low-drop positive voltage regulator. It can provide up to 3A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1085 is pin-to-pin compatible with the older 3-terminal adjustable regulators but offers better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1085 quiescent current flows into the load, thus increasing efficiency. Only a 10µF minimum capacitor is needed for stability. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C.
- Typical dropout 1.3V (at 3A)
- Output tolerance ±1% at 25°C and ±2% in full temperature range
- Internal power and thermal limit
- Pinout compatibility with standard adjustable VREG
- Wide operating temperature range from -40°C to 125°C
- Quiescent current is 5mA typ (VI ≤ 30V)
- Supply voltage rejection is 72dB typ (f = 120Hz, CO = 25µF, IO = 3A, VI = 7.5 ±3V)
- 2.5V output voltage
- D²PAK/A package
- Thermal regulation is 0.008%/W typ (TA = 25°C, 30ms pulse)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
30V
2.5V
-
Positive Output
3A
1.3V
TO-263AA
-40°C
2.5V 3A LDO Voltage Regulators
No SVHC (25-Jun-2025)
4.1V
1Outputs
2.5V
-
3A
1.3V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
