Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99VR02XP-TRCopy
Manufacturer Standard Lead Time29 weeks
Order Code4728407
Product Range5V 250mA LDO Voltage Regulators
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.070 (CNY21.5491) |
| 10+ | CNY13.020 (CNY14.7126) |
| 50+ | CNY12.320 (CNY13.9216) |
| 100+ | CNY11.620 (CNY13.1306) |
| 250+ | CNY11.010 (CNY12.4413) |
| 500+ | CNY10.720 (CNY12.1136) |
| 1000+ | CNY9.880 (CNY11.1644) |
| 2500+ | CNY9.690 (CNY10.9497) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.07 (CNY21.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99VR02XP-TRCopy
Manufacturer Standard Lead Time29 weeks
Order Code4728407
Product Range5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeConfigurable
Input Voltage Min2.15VDC
Input Voltage Max28VDC
No. of Outputs2Outputs
Output Voltage - Nom5V
Output Voltage Min4.9V
Output Voltage Max5.1V
PolarityPositive Output
Max Output Current250mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackagePowerSSO-EP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range5V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Configurable
Input Voltage Max
28VDC
Output Voltage - Nom
5V
Output Voltage Max
5.1V
Max Output Current
250mA
IC Mounting
Surface Mount
No. of Pins
36Pins
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.15VDC
No. of Outputs
2Outputs
Output Voltage Min
4.9V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
PowerSSO-EP
Operating Temperature Min
-40°C
Product Range
5V 250mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
