
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.660 | CNY11.66 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.660 (CNY13.1758) |
| 10+ | CNY7.700 (CNY8.701) |
| 50+ | CNY7.300 (CNY8.249) |
| 100+ | CNY6.900 (CNY7.797) |
| 250+ | CNY6.470 (CNY7.3111) |
| 500+ | CNY6.220 (CNY7.0286) |
| 1000+ | CNY6.150 (CNY6.9495) |
| 2500+ | CNY5.770 (CNY6.5201) |
Product Information
Product Overview
L99VR02J is an automotive linear voltage regulator with configurable output voltage having 500mA current capability. The LDO delivers up to 500mA of load current. It consumes as low as 1μA of quiescent current when the regulator is disabled. The input is 40V tolerant to withstand load dump, while the operating input voltage range is between 2.15V and 28V. It features enable, reset, autonomous watchdog, advanced thermal warning, fast output discharge, and Ishort control. The regulator output current is internally limited. The device is protected against short-circuit and overload, besides it features over-temperature protection. The short current value is configurable by external resistance. It can operate both in post-regulation, attached to a pre-regulated voltage or directly connected to the battery.
- Operating DC power supply voltage range from 2.15V to 28V
- Battery and post-regulation operating modes are allowed, low dropout voltage
- AEC-Q100 qualified
- Low quiescent current consumption, output voltage precision ±2%
- Enable input for enabling/disabling voltage regulator, output voltage monitoring with reset output
- Negligible ESR effect on output voltage stability for load capacitor
- Programmable autonomous watchdog through external capacitor
- Undervoltage lockout, fast output discharge, thermal shutdown and short-circuit current limitation
- Advanced thermal warning and output overvoltage diagnostic
- Wide operating temperature range from -40°C to 175°C, PowerSSO-12 package
Technical Specifications
Configurable
28V
-
5.1V
500mA
500mV
Surface Mount
12Pins
150°C
No SVHC (25-Jun-2025)
2.15V
1Outputs
784mV
Positive Output
500mA
500mV
PowerSSO
-40°C
Configurable 500mA LDO Voltage Regulators
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
