Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99VR01STRCopy
Order Code
Re-Reel3775637RL
Cut Tape3775637
Product RangeConfigurable 200mA LDO Voltage Regulators
Your Part Number
2,247 In Stock
Need more?
2,247 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.550 | CNY8.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.550 (CNY9.6615) |
| 10+ | CNY5.590 (CNY6.3167) |
| 50+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY4.940 (CNY5.5822) |
| 250+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 2500+ | CNY4.660 (CNY5.2658) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99VR01STRCopy
Order Code
Re-Reel3775637RL
Cut Tape3775637
Product RangeConfigurable 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.15V
Input Voltage Max28V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5V
PolarityPositive Output
Max Output Current200mA
Dropout Voltage - Typ @ Current530mV
Dropout Voltage Typ @ Current530mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeConfigurable 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
28V
Output Voltage - Nom
-
Output Voltage Max
5V
Max Output Current
200mA
Dropout Voltage Typ @ Current
530mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Configurable 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.15V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
530mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
