Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99VR01JTRCopy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel3775636RL
Cut Tape3775636
Product RangeConfigurable 200mA LDO Voltage Regulators
Your Part Number
1,939 In Stock
Need more?
1,939 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.160 | CNY11.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.160 (CNY12.6108) |
| 10+ | CNY7.400 (CNY8.362) |
| 50+ | CNY7.000 (CNY7.910) |
| 100+ | CNY6.590 (CNY7.4467) |
| 250+ | CNY6.200 (CNY7.006) |
| 500+ | CNY5.960 (CNY6.7348) |
| 1000+ | CNY5.890 (CNY6.6557) |
| 2500+ | CNY5.510 (CNY6.2263) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99VR01JTRCopy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel3775636RL
Cut Tape3775636
Product RangeConfigurable 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.15V
Input Voltage Max28V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5V
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Dropout Voltage Typ @ Current530mV
Dropout Voltage - Typ @ Current530mV
IC MountingSurface Mount
IC Case / PackagePowerSSO
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product RangeConfigurable 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
28V
Output Voltage - Nom
-
Output Voltage Max
5V
Max Output Current
200mA
Dropout Voltage Typ @ Current
530mV
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
175°C
MSL
MSL 3 - 168 hours
Input Voltage Min
2.15V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage - Typ @ Current
530mV
IC Case / Package
PowerSSO
Operating Temperature Min
-40°C
Product Range
Configurable 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084
