Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.780 (CNY37.0414) |
| 10+ | CNY24.970 (CNY28.2161) |
| 25+ | CNY23.010 (CNY26.0013) |
| 50+ | CNY21.950 (CNY24.8035) |
| 100+ | CNY20.890 (CNY23.6057) |
| 250+ | CNY19.840 (CNY22.4192) |
| 500+ | CNY19.350 (CNY21.8655) |
| 1000+ | CNY18.060 (CNY20.4078) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.78 (CNY37.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99MH94Q7-TRCopy
Order Code4917088
Technical Datasheet
IC TypeHalf-Bridge Motor Pre-Driver
Motor TypeBrushed DC
No. of Outputs4Outputs
Output Current-
Output Voltage-
IC Case / PackageWFVFQFN-EP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Half-Bridge Motor Pre-Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Product Range
-
Motor Type
Brushed DC
Output Current
-
IC Case / Package
WFVFQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
