Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.580 (CNY27.7754) |
| 10+ | CNY18.730 (CNY21.1649) |
| 25+ | CNY17.250 (CNY19.4925) |
| 50+ | CNY16.460 (CNY18.5998) |
| 100+ | CNY15.670 (CNY17.7071) |
| 250+ | CNY14.880 (CNY16.8144) |
| 500+ | CNY14.510 (CNY16.3963) |
| 1000+ | CNY13.540 (CNY15.3002) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.58 (CNY27.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99MH92Q5-TRCopy
Order Code4917086
Technical Datasheet
IC TypeHalf-Bridge Motor Pre-Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current-
Output Voltage-
IC Case / PackageWFVFQFN-EP
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Half-Bridge Motor Pre-Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Product Range
-
Motor Type
Brushed DC
Output Current
-
IC Case / Package
WFVFQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
