Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99MD01XPTRCopy
Manufacturer Standard Lead Time54 weeks
Order Code4872487
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.320 (CNY38.7816) |
| 10+ | CNY26.020 (CNY29.4026) |
| 25+ | CNY23.980 (CNY27.0974) |
| 50+ | CNY22.850 (CNY25.8205) |
| 100+ | CNY21.720 (CNY24.5436) |
| 250+ | CNY20.610 (CNY23.2893) |
| 500+ | CNY20.540 (CNY23.2102) |
| 1000+ | CNY18.660 (CNY21.0858) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.32 (CNY38.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99MD01XPTRCopy
Manufacturer Standard Lead Time54 weeks
Order Code4872487
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeDC, Stepper
No. of Outputs8Outputs
Output Current2A
Output Voltage-
IC Case / PackagePowerSSO
No. of Pins36Pins
Supply Voltage Min3V
Supply Voltage Max5.3V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
8Outputs
Output Voltage
-
No. of Pins
36Pins
Supply Voltage Max
5.3V
Operating Temperature Max
150°C
Product Range
-
Motor Type
DC, Stepper
Output Current
2A
IC Case / Package
PowerSSO
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
