Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99MC6GJTRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3367238RL
Cut Tape3367238
Your Part Number
11,097 In Stock
Need more?
11,097 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.170 | CNY22.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY16.530 (CNY18.6789) |
| 25+ | CNY14.860 (CNY16.7918) |
| 50+ | CNY14.220 (CNY16.0686) |
| 100+ | CNY13.570 (CNY15.3341) |
| 250+ | CNY12.880 (CNY14.5544) |
| 500+ | CNY12.580 (CNY14.2154) |
| 1000+ | CNY12.050 (CNY13.6165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99MC6GJTRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3367238RL
Cut Tape3367238
Technical Datasheet
Power Load Switch TypeHigh Side, Low Side
No. of Channels6Channels
Input Voltage5.3V
Current Limit600mA
On State Resistance1.7ohm
IC Case / PackagePowerSSO
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs6Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StylePowerSSO
Technical Specifications
Power Load Switch Type
High Side, Low Side
Input Voltage
5.3V
On State Resistance
1.7ohm
No. of Pins
16Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
6Channels
Current Limit
600mA
IC Case / Package
PowerSSO
Thermal Protection
Yes
No. of Outputs
6Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
PowerSSO
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
