
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY73.170 | CNY73.17 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.170 (CNY82.6821) |
| 10+ | CNY57.110 (CNY64.5343) |
| 25+ | CNY53.140 (CNY60.0482) |
| 50+ | CNY50.920 (CNY57.5396) |
| 100+ | CNY48.690 (CNY55.0197) |
| 250+ | CNY48.070 (CNY54.3191) |
| 500+ | CNY47.110 (CNY53.2343) |
Product Information
Product Overview
L99LDLH32TR is a 32 channels LED driver with automotive CAN FD light interface. The monolithic 32-channel linear current regulator specifically designed for automotive exterior O/LED rear lighting applications. Thanks to the high side configuration of the output channels, it is suitable to drive OLED panel with common cathode. It guarantees up to 35V output driving capability to cover the OLED forward voltage wide spread and features 32 regulated current sources able to provide from 1mA up to 15mA individually programmable current to drive each pixel of the OLED panel independently. As the other device in the family, it integrates a robust purely automotive CAN FD Light compatible communication interface which allows a high rate data transmission and uses CAN FD structure for long frames. Application includes automotive OLED rear lighting, automotive ambient lighting.
- Operating supply voltage range 5.5V to 40V, AEC-Q100 qualified
- 32 constant current output channels, high side configuration
- Output current from 1mA to 15mA, parallelable outputs
- Output voltage up to 35V
- QFN48L 7x7 with exposed pad, low standby current
- Direct drive (1 Direct Input), for 1 function group supporting ASIL requirements
- Integrated 8-bit ADC, for full and flexible diagnostic
- 1 dedicated line for fault bus, temperature warning (1 threshold)
- Over-temperature shutdown, timeout watchdog with limp home
- Operating temperature range from - 40°C to 150°C
Technical Specifications
Constant Current, Linear
5.5V
35V
-
QFN
-40°C
-
No SVHC (25-Jun-2025)
Constant Current, Linear
32Outputs
-
40V
24mA
Surface Mount
48Pins
150°C
AEC-Q100
AEC-Q100
QFN
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
