Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99H01QFTRCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3132504RL
Cut Tape3132504
Your Part Number
1,417 In Stock
Need more?
1,417 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.140 | CNY33.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.140 (CNY37.4482) |
| 10+ | CNY25.260 (CNY28.5438) |
| 25+ | CNY24.950 (CNY28.1935) |
| 50+ | CNY24.650 (CNY27.8545) |
| 100+ | CNY24.340 (CNY27.5042) |
| 250+ | CNY24.040 (CNY27.1652) |
| 500+ | CNY23.740 (CNY26.8262) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99H01QFTRCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3132504RL
Cut Tape3132504
Technical Datasheet
IC TypeMotor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageLQFP
No. of Pins32Pins
Supply Voltage Min6V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleLQFP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
LQFP
Motor Type
Brushed DC
Output Current
-
IC Case / Package
LQFP
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
