Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99DZ200GTRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3806252RL
Cut Tape3806252
Your Part Number
1,971 In Stock
Need more?
1,971 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.920 | CNY52.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.920 (CNY59.7996) |
| 10+ | CNY40.820 (CNY46.1266) |
| 25+ | CNY37.780 (CNY42.6914) |
| 50+ | CNY36.110 (CNY40.8043) |
| 100+ | CNY34.430 (CNY38.9059) |
| 250+ | CNY34.140 (CNY38.5782) |
| 500+ | CNY33.840 (CNY38.2392) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99DZ200GTRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3806252RL
Cut Tape3806252
Technical Datasheet
Supply Voltage Min6V
Supply Voltage Max28V
IC Package TypeLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Automotive Front Door Device With Lin and CAN
Supply Voltage Max
28V
No. of Pins
64Pins
Operating Temperature Max
175°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
6V
IC Package Type
LQFP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076
