Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.050 (CNY48.6465) |
| 10+ | CNY31.680 (CNY35.7984) |
| 25+ | CNY29.180 (CNY32.9734) |
| 50+ | CNY27.430 (CNY30.9959) |
| 100+ | CNY25.660 (CNY28.9958) |
| 250+ | CNY24.940 (CNY28.1822) |
| 500+ | CNY24.410 (CNY27.5833) |
| 1000+ | CNY23.020 (CNY26.0126) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY43.05 (CNY48.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99ASC03GTRCopy
Order Code4839038
Technical Datasheet
IC TypeSensorless Motor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current200mA
Output Voltage5.1V
IC Case / PackageTQFP-EP
No. of Pins48Pins
Supply Voltage Min6V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Sensorless Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
5.1V
No. of Pins
48Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
200mA
IC Case / Package
TQFP-EP
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
