Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9965T-TRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4739120
Your Part Number
249 In Stock
Need more?
249 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.630 (CNY52.6919) |
| 10+ | CNY36.280 (CNY40.9964) |
| 25+ | CNY34.610 (CNY39.1093) |
| 50+ | CNY32.340 (CNY36.5442) |
| 100+ | CNY30.060 (CNY33.9678) |
| 250+ | CNY29.850 (CNY33.7305) |
| 500+ | CNY29.260 (CNY33.0638) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY46.63 (CNY52.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9965T-TRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4739120
Technical Datasheet
Battery Type-
Interfaces2-Wire, 4-Wire SPI
No. of Cells-
Supply Voltage Min6V
Supply Voltage Max24V
IC Case / PackageLQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
No. of Cells
-
Supply Voltage Max
24V
No. of Pins
32Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
2-Wire, 4-Wire SPI
Supply Voltage Min
6V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
