Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.140 (CNY43.0982) |
| 10+ | CNY30.010 (CNY33.9113) |
| 25+ | CNY27.950 (CNY31.5835) |
| 50+ | CNY26.480 (CNY29.9224) |
| 100+ | CNY25.340 (CNY28.6342) |
| 250+ | CNY24.810 (CNY28.0353) |
| 500+ | CNY21.930 (CNY24.7809) |
| 1000+ | CNY20.790 (CNY23.4927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.14 (CNY43.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9965P-FNCopy
Order Code4785200
Technical Datasheet
Battery Type-
Battery ProtectionHigh Voltage, Short Circuit
No. of Cells-
Shutdown Current-
IC Case / PackageWFVFQFN-EP
No. of Pins32Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
No. of Cells
-
IC Case / Package
WFVFQFN-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Battery Protection
High Voltage, Short Circuit
Shutdown Current
-
No. of Pins
32Pins
Supply Voltage Max
-
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
