Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9965A-TRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4739119
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.130 (CNY131.2269) |
| 10+ | CNY88.030 (CNY99.4739) |
| 25+ | CNY81.070 (CNY91.6091) |
| 50+ | CNY77.210 (CNY87.2473) |
| 100+ | CNY73.350 (CNY82.8855) |
| 250+ | CNY69.590 (CNY78.6367) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY116.13 (CNY131.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9965A-TRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4739119
Technical Datasheet
Battery Type-
InterfacesI2C, SPI
No. of Cells18Cells
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageTQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
No. of Cells
18Cells
Supply Voltage Max
-
No. of Pins
64Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
I2C, SPI
Supply Voltage Min
-
IC Case / Package
TQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
