
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.550 (CNY2.8815) |
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 5000+ | CNY1.020 (CNY1.1526) |
| 10000+ | CNY1.000 (CNY1.130) |
Product Information
Product Overview
The L79L series of three-terminal negative regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L79L series used as Zener diode/resistor combination replacement, offers an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.
Technical Specifications
Fixed
-5V
-
-
7905 Voltage Regulators
100mA
3Pins
0°C
-
No SVHC (25-Jun-2025)
1Outputs
-5V
-
-30V
100mA
TO-92
Through Hole
125°C
-
Technical Docs (2)
Alternatives for L79L05ACZ
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
