
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 5000+ | CNY1.020 (CNY1.1526) |
| 10000+ | CNY0.999 (CNY1.1289) |
Product Information
Product Overview
L79L05ACZ-TR is a L79L series of three-terminal negative regulator in a 3 pin TO-92 package. It employs internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as fixed voltage regulators in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. The L79L series used as Zener diode/resistor combination replacement, offers an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.
- Output voltage of 5V
- Short-circuit protection
- No external components are required
- Output tolerance is 4%
Technical Specifications
Fixed
-5V
-
-30V
7905 Voltage Regulators
100mA
3Pins
0°C
-
1Outputs
-5V
-
-10V
100mA
TO-92
Through Hole
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
