
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.360 (CNY18.4868) |
| 10+ | CNY11.160 (CNY12.6108) |
| 50+ | CNY10.540 (CNY11.9102) |
| 100+ | CNY9.920 (CNY11.2096) |
| 250+ | CNY9.420 (CNY10.6446) |
| 500+ | CNY9.050 (CNY10.2265) |
| 1000+ | CNY8.760 (CNY9.8988) |
| 2500+ | CNY8.620 (CNY9.7406) |
Product Information
Product Overview
The L7986TR is a step-down Switching Regulator with a 3.7A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 3A current to the load depending on the application conditions. The input voltage can range from 4.5 to 38V, while the output voltage can be set starting from 0.6V to VIN. Requiring a minimum set of external components, the device includes an internal 250kHz switching frequency oscillator that can be externally adjusted up to 1MHz.
- Internal soft-start and enable
- Voltage feed-forward
- Zero load current operation
- Overcurrent and thermal protection
- 100% Duty cycle of low dropout operation
Applications
Consumer Electronics, Industrial, Communications & Networking, Computers & Computer Peripherals, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
38V
3A
10Pins
-
38V
-
150°C
-
No SVHC (25-Jun-2025)
-
1Outputs
4.5V
3A
VFQFN
Surface Mount
600mV
250kHz
-40°C
-
MSL 3 - 168 hours
VFQFN
250kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
