Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7915ACV-DGCopy
Order Code3335813
Product Range-15V 1.5A LDO Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7915ACV-DGCopy
Order Code3335813
Product Range-15V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max-30V
No. of Outputs1Outputs
Output Voltage Nom-15V
Output Voltage - Nom-15V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-15V 1.5A LDO Voltage Regulators
SVHCNo SVHC (17-Dec-2015)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
-30V
Output Voltage Nom
-15V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
1.1V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-15V 1.5A LDO Voltage Regulators
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
-15V
Output Voltage Max
-
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
