Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7908CVCopy
Order Code9756248
Product Range-8V 1.5A LDO Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7908CVCopy
Order Code9756248
Product Range-8V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-14V
No. of Outputs1Outputs
Output Voltage - Nom-8V
Output Voltage Nom-8V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-8V 1.5A LDO Voltage Regulators
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L7908CV is a -8V fixed output negative low-dropout (LDO) Linear Regulator. This device can provide local on-card regulation eliminating the distribution problems associated with single point regulation. Furthermore, having the same voltage option as the L78 positive standard series, the device is particularly suited for split power supplies. If adequate heat sinking is provided, the device can deliver over 1.5A output current.
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 4% Output tolerance
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
-14V
Output Voltage - Nom
-8V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
1.1V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-8V 1.5A LDO Voltage Regulators
SVHC
No SVHC (23-Jan-2024)
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage Nom
-8V
Output Voltage Max
-
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
