Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7905CV-DGCopy
Manufacturer Standard Lead Time40 weeks
Order Code2849749
Product Range-5V 500mA LDO Voltage Regulators
Your Part Number
393 In Stock
50 more incoming. You can reserve stock now
393 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY4.550 (CNY5.1415) |
| 100+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.530 (CNY3.9889) |
| 1000+ | CNY3.250 (CNY3.6725) |
| 5000+ | CNY3.170 (CNY3.5821) |
| 10000+ | CNY3.110 (CNY3.5143) |
Price for:Each
Minimum: 5
Multiple: 5
CNY35.85 (CNY40.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7905CV-DGCopy
Manufacturer Standard Lead Time40 weeks
Order Code2849749
Product Range-5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-10V
Input Voltage Max-35V
No. of Outputs1Outputs
Output Voltage Nom-5V
Output Voltage - Nom-5V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current1.4V
Dropout Voltage - Typ @ Current1.4V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-5V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
Output Voltage Nom
-5V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
1.4V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-5V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-10V
No. of Outputs
1Outputs
Output Voltage - Nom
-5V
Output Voltage Max
-
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.4V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004899
