Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7905ACVCopy
Manufacturer Standard Lead Time20 weeks
Order Code1087141
Product Range-5V 1.5A LDO Voltage Regulators
Your Part Number
1,026 In Stock
Need more?
1,026 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.770 (CNY12.1701) |
| 10+ | CNY6.580 (CNY7.4354) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY3.190 (CNY3.6047) |
| 1000+ | CNY2.860 (CNY3.2318) |
| 2500+ | CNY2.440 (CNY2.7572) |
| 5000+ | CNY2.180 (CNY2.4634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.77 (CNY12.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7905ACVCopy
Manufacturer Standard Lead Time20 weeks
Order Code1087141
Product Range-5V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-10V
No. of Outputs1Outputs
Output Voltage Nom-5V
Output Voltage - Nom-5V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current1.4V
Dropout Voltage - Typ @ Current1.4V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-5V 1.5A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The L7905ACV is a three-terminal negative Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78 positive standard series, they are particularly suited for split power supplies. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.
- Thermal overload protection
- Short-circuit protection
- Output transition SOA protection
- Output tolerance 2% at 25°C
Applications
Automotive, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
-10V
Output Voltage Nom
-5V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
1.4V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-5V 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage - Nom
-5V
Output Voltage Max
-
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.4V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
