
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.700 (CNY3.051) |
| 100+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY2.230 (CNY2.5199) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.960 (CNY2.2148) |
| 7500+ | CNY1.930 (CNY2.1809) |
Product Information
Product Overview
The L78M12ABDT-TR is a 3-terminal Positive Regulator with 12V fixed output voltage, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This type employs internal current limiting, thermal shutdown and safe area protection, resulting it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltage and currents.
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- Guaranteed in extended temperature range
- 2% Output voltage tolerance
Applications
Power Management, Industrial
Technical Specifications
Fixed
12V
-
19V
7812 Voltage Regulators
500mA
3Pins
-40°C
-
No SVHC (25-Jun-2025)
1Outputs
12V
-
35V
500mA
TO-252 (DPAK)
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for L78M12ABDT-TR
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
