
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.809 (CNY0.9142) |
| 5000+ | CNY0.793 (CNY0.8961) |
| 10000+ | CNY0.777 (CNY0.878) |
Product Information
Product Overview
L78L15ABZ-AP is a L78L series, three-terminal positive voltage regulator. It employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as a fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. The L78L series used as a zener diode/resistor combination replacement offers improvement along with lower quiescent current and lower noise.
- Short-circuit protection
- No external components are required
- Output voltage is 15V typical (TJ = 25°C)
- Quiescent current is 6.5mA maximum (TJ = 25°C)
- Output noise voltage is 90µV typical (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 39dB typical (VI = 18.5 to 28.5V, f = 120Hz, IO = 40mA, TJ = 25°C)
- Operating junction temperature range from -40 to 125°C
- TO-92 package
Technical Specifications
Fixed
15V
-
-
15V 500mA Linear Voltage Regulators
100mA
3Pins
-40°C
-
No SVHC (25-Jun-2025)
1Outputs
15V
-
35V
100mA
TO-92
Through Hole
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
