Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L12ABD-TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel2474031
Re-Reel3335807RL
Cut Tape3335807
Product Range12V 100mA Linear Voltage Regulators
Your Part Number
5,353 In Stock
Need more?
5,353 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.480 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.480 (CNY1.6724) |
| 50+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY1.050 (CNY1.1865) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.960 (CNY1.0848) |
| 7500+ | CNY0.941 (CNY1.0633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L12ABD-TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel2474031
Re-Reel3335807RL
Cut Tape3335807
Product Range12V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max35V
Product Range12V 100mA Linear Voltage Regulators
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage Nom
12V
Output Voltage Min
-
Input Voltage Min
-
Product Range
12V 100mA Linear Voltage Regulators
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
35V
Output Current Max
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for L78L12ABD-TR
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
