
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.680 | CNY13.40 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY1.660 (CNY1.8758) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 5000+ | CNY1.050 (CNY1.1865) |
| 10000+ | CNY1.030 (CNY1.1639) |
Product Information
Product Overview
L78L08ACZTR is a e L78L series of three-terminal positive regulator in a TO-92 package. It employs internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
- Thermal overload protection
- Short circuit protection
- No external components are required
Technical Specifications
Fixed
8V
-
14V
7808 Voltage Regulators
100mA
3Pins
0°C
-
1Outputs
8V
-
30V
100mA
TO-92
Through Hole
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
