Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L06ACD13TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3335805RL
Cut Tape3335805
Product Range6V 100mA Linear Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 5000+ | CNY1.080 (CNY1.2204) |
| 10000+ | CNY1.060 (CNY1.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L06ACD13TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3335805RL
Cut Tape3335805
Product Range6V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom6V
Output Voltage - Nom6V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max30V
Product Range6V 100mA Linear Voltage Regulators
Max Output Current100mA
Output Current Max100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Output Voltage Nom
6V
Output Voltage Min
-
Input Voltage Min
-
Product Range
6V 100mA Linear Voltage Regulators
Output Current Max
100mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
6V
Output Voltage Max
-
Input Voltage Max
30V
Max Output Current
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000654
