
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.290 | CNY6.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.290 (CNY1.4577) |
| 50+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.973 (CNY1.0995) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.763 (CNY0.8622) |
| 7500+ | CNY0.748 (CNY0.8452) |
Product Information
Product Overview
L78L05CD13TR is a L78L series, three-terminal positive voltage regulator. It employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as a fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. The L78L series used as a zener diode/resistor combination replacement offers improvement along with lower quiescent current and lower noise.
- Short-circuit protection
- No external components are required
- Output voltage is 5V typical (TJ = 25°C)
- Quiescent current is 6mA maximum (TJ = 25°C)
- Output noise voltage is 40µV typical (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 49dB typical (VI = 9 to 20V, f = 120Hz, IO = 40mA, TJ = 25°C)
- Operating junction temperature range from 0 to 125°C
- SO-8 package
Technical Specifications
Fixed
5V
-
-
7805 Voltage Regulators
100mA
8Pins
0°C
-
No SVHC (25-Jun-2025)
1Outputs
5V
-
30V
100mA
SOIC
Surface Mount
125°C
-
Alternatives for L78L05CD13TR
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
