Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L05ABZ-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel2474030
Re-Reel3335816RL
Cut Tape3335816
Product Range5V 100mA Linear Voltage Regulators
Your Part Number
2,497 In Stock
4,000 more incoming. You can reserve stock now
2,497 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.740 | CNY8.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.740 (CNY1.9662) |
| 50+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.270 (CNY1.4351) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.060 (CNY1.1978) |
| 6000+ | CNY1.040 (CNY1.1752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L05ABZ-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel2474030
Re-Reel3335816RL
Cut Tape3335816
Product Range5V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max30V
Product Range5V 100mA Linear Voltage Regulators
Max Output Current100mA
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
-
Product Range
5V 100mA Linear Voltage Regulators
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
30V
Max Output Current
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for L78L05ABZ-TR
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
