Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7824ABV-DGCopy
Manufacturer Standard Lead Time68 weeks
Order Code4036155
Product Range24V 1.5A Linear Voltage Regulators
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 10+ | CNY4.600 (CNY5.198) |
| 100+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.750 (CNY4.2375) |
| 1000+ | CNY3.630 (CNY4.1019) |
| 2500+ | CNY3.360 (CNY3.7968) |
| 5000+ | CNY3.280 (CNY3.7064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.40 (CNY8.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7824ABV-DGCopy
Manufacturer Standard Lead Time68 weeks
Order Code4036155
Product Range24V 1.5A Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom24V
Output Voltage Nom24V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max40V
Product Range24V 1.5A Linear Voltage Regulators
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L7824ABV-DG is a L78 series three-terminal positive regulator in 3 pin TO-220 package. It can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2% output voltage tolerance
- Guaranteed in extended temperature range
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
24V
Output Voltage Min
-
Input Voltage Min
-
Product Range
24V 1.5A Linear Voltage Regulators
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Nom
24V
Output Voltage Max
-
Input Voltage Max
40V
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
