
300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.900 (CNY172.777) |
| 10+ | CNY140.420 (CNY158.6746) |
| 25+ | CNY137.300 (CNY155.149) |
| 50+ | CNY134.180 (CNY151.6234) |
| 100+ | CNY130.540 (CNY147.5102) |
| 250+ | CNY127.930 (CNY144.5609) |
| 500+ | CNY125.320 (CNY141.6116) |
Product Information
Product Overview
L7812CV is a L78 series three-terminal positive regulator in TO-220 package and fixed 12V output voltage, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltage and currents.
- Output current up to 1.5A
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- Operating junction temperature range 0 to 125°C
Technical Specifications
Fixed
12V
-
19V
7812 Voltage Regulators
1.5A
3Pins
0°C
-
No SVHC (25-Jun-2025)
1Outputs
12V
-
35V
1.5A
TO-220
Through Hole
125°C
-
Technical Docs (2)
Alternatives for L7812CV
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
