Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7808ABVCopy
Order Code1087088
Product Range7808 Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7808ABVCopy
Order Code1087088
Product Range7808 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom8V
Output Voltage Nom8V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min14V
Input Voltage Max35V
Product Range7808 Voltage Regulators
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
Product Overview
- Positive voltage regulator with 8V output voltage and 1.5A output current in TO-220-3 package
- Thermal overload protection, short circuit protection
- Output transition SOA protection
- Provide local on-card regulation
- Eliminates distribution problems associated with single point regulation
- Internal current limiting, thermal shut-down and safe area protection
- 2V dropout voltage (IO = 1 A, TJ = 25°C)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
8V
Output Voltage Min
-
Input Voltage Min
14V
Product Range
7808 Voltage Regulators
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Nom
8V
Output Voltage Max
-
Input Voltage Max
35V
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
