
1,050 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.080 (CNY9.1304) |
| 10+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.340 (CNY4.9042) |
| 500+ | CNY4.160 (CNY4.7008) |
| 1000+ | CNY4.010 (CNY4.5313) |
| 2500+ | CNY3.890 (CNY4.3957) |
| 5000+ | CNY3.760 (CNY4.2488) |
Product Information
Product Overview
The L7805CP is a three terminal positive regulator useful in a wide range of applications. This regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The L7805CP employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
- Output current up to 1.5A
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
Applications
Audio, Automotive, Consumer Electronics, Industrial, Imaging, Video & Vision, Multimedia, Power Management
Technical Specifications
Fixed
5V
-
10V
7805 Voltage Regulators
1.5A
3Pins
0°C
-
No SVHC (25-Jun-2025)
1Outputs
5V
-
35V
1.5A
TO-220FP
Through Hole
125°C
-
Technical Docs (2)
Alternatives for L7805CP
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
