Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7805ACVCopy
Order Code1087086
Product Range7805 Voltage Regulators
Your Part Number
4,264 In Stock
3,300 more incoming. You can reserve stock now
290 Delivery in 3-4 Business Days(SG stock)
3,974 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.990 (CNY12.4187) |
| 10+ | CNY5.660 (CNY6.3958) |
| 100+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.260 (CNY3.6838) |
| 1000+ | CNY2.510 (CNY2.8363) |
| 5000+ | CNY2.230 (CNY2.5199) |
| 10000+ | CNY2.190 (CNY2.4747) |
Price for:Each
Minimum: 5
Multiple: 5
CNY54.95 (CNY62.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7805ACVCopy
Order Code1087086
Product Range7805 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Input Voltage Max35V
Product Range7805 Voltage Regulators
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. It employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2 % output voltage tolerance
Applications
Power Management
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Product Range
7805 Voltage Regulators
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
35V
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223
