Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6986FCopy
Manufacturer Standard Lead Time8 weeks
Order Code4845719
Your Part Number
368 In Stock
Need more?
368 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.510 (CNY26.5663) |
| 10+ | CNY15.550 (CNY17.5715) |
| 25+ | CNY15.350 (CNY17.3455) |
| 50+ | CNY15.150 (CNY17.1195) |
| 100+ | CNY14.960 (CNY16.9048) |
| 250+ | CNY14.760 (CNY16.6788) |
| 500+ | CNY14.560 (CNY16.4528) |
| 1000+ | CNY14.270 (CNY16.1251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.51 (CNY26.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6986FCopy
Manufacturer Standard Lead Time8 weeks
Order Code4845719
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4V
Input Voltage Max38V
Max Output Current1.5A
IC Case / PackageHTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min850mV
Output Voltage Max38V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Switching Frequency2MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
38V
IC Case / Package
HTSSOP
IC Mounting
Surface Mount
Output Voltage Min
850mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
1.5A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
38V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
