
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 10+ | CNY13.640 (CNY15.4132) |
| 50+ | CNY12.960 (CNY14.6448) |
| 100+ | CNY12.280 (CNY13.8764) |
| 250+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY11.130 (CNY12.5769) |
| 1000+ | CNY10.590 (CNY11.9667) |
| 2500+ | CNY10.220 (CNY11.5486) |
Product Information
Product Overview
The L6984TR is a step-down monolithic Switching Regulator able to deliver up to 400mA DC. The output voltage adjustability ranges from 0.9V. The fixed 3.3V VOUT requires no external resistor divider. The low consumption mode (LCM) is designed for applications active during car parking, so it maximizes the efficiency at light load with controlled output voltage ripple. The low noise mode (LNM) makes the switching frequency almost constant over the load current range, serving low noise application specification like car audio. The PGOOD open collector output can implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium - heavy load and the high switching frequency capability make the size of the application compact. Pulse-by-pulse current sensing on low-side power element implements an effective constant current protection.
- Synchronous rectification
- Low consumption mode or low noise mode
- VBIAS maximizes efficiency at light load
- Constant on-time control scheme
- PGOOD open collector
- Thermal shutdown
- No resistor divider required for 3.3V VOUT
- 350mA Valley current limit
- 100µA Quiescent current at light load (LCM VOUT=3.3V)
- 13µA Quiescent current in shutdown operation
Applications
Automotive, Power Management, Sensing & Instrumentation, Metering
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
400mA
10Pins
-
28V
-
150°C
-
No SVHC (25-Jun-2025)
-
1Outputs
4.5V
400mA
VFDFN
Surface Mount
900mV
600kHz
-40°C
-
MSL 3 - 168 hours
VFDFN
600kHz
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
