
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.640 | CNY21.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY16.080 (CNY18.1704) |
| 25+ | CNY14.710 (CNY16.6223) |
| 50+ | CNY13.950 (CNY15.7635) |
| 100+ | CNY13.180 (CNY14.8934) |
| 250+ | CNY12.500 (CNY14.125) |
| 500+ | CNY12.190 (CNY13.7747) |
| 1000+ | CNY11.590 (CNY13.0967) |
Product Information
Product Overview
L6983IQTR is a 38V, 10W synchronous iso-buck converter for isolated applications. It is a device specifically designed for isolated buck topology. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required. The control loop is based on a peak current mode architecture and the device operates in forced PWM. The 390 ns blanking time filters oscillations, generated by the transformer leakage inductance, making the solution more robust. The switching frequency can be programmed in the 200KHz - 1MHz range with optional spread spectrum for improved EMC. The EN pin provides enable/disable functionality. Typical applications are isolated IGBT/SiC MOSFET gate drive supply, OBC (on-board charger) for HEV/EV, electric traction systems.
- Designed for iso-buck topology
- 3.5V to 38V operating input voltage
- Primary output voltage regulation / no optocoupler required
- Peak current mode architecture in forced PWM operation
- 200KHz to 1MHz programmable switching frequency. Stable with low ESR capacitor: min 2µF
- Internal compensation network, internal soft-start
- Overvoltage protection, output voltage sequencing, thermal protection
- Power good, synchronization to external clock
- QFN16 package
- Operating temperature range from -40 to 150°C
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
38V
4.5A
16Pins
-
3.6V
-
150°C
-
QFN-EP
1MHz
1Outputs
3.3V
4.5A
QFN-EP
Surface Mount
3V
1MHz
-40°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
