
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.040 | CNY21.04 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.040 (CNY23.7752) |
| 10+ | CNY15.710 (CNY17.7523) |
| 25+ | CNY14.350 (CNY16.2155) |
| 50+ | CNY13.630 (CNY15.4019) |
| 100+ | CNY12.900 (CNY14.577) |
| 250+ | CNY12.170 (CNY13.7521) |
| 500+ | CNY11.770 (CNY13.3001) |
| 1000+ | CNY11.530 (CNY13.0289) |
Product Information
Product Overview
L6982N50DR is a synchronous monolithic step-down converter with 20µA quiescent current. The wide input voltage range makes the device suitable for a broad range of applications. This is available both in low consumption mode (LCM) and low noise mode (LNM) versions. LCM maximizes the efficiency at light-load with controlled output voltage ripple so the device is suitable for battery-powered applications. LNM makes the switching frequency constant and minimizes the output voltage ripple for light load operations, meeting the specification for low noise sensitive applications. The EN pin provides enable/disable functionality. Application includes designed for 24V buses industrial power systems, 24V battery powered equipment, decentralized intelligent nodes, sensors and always-on applications, low noise applications, smart meters, and robot cleaner.
- 3.5V to 38V operating input voltage, 2A DC output current
- Output voltage is 5V
- Internal compensation network, 2μA shutdown current
- Two different versions LCM for high efficiency at light-loads/LNM for noise sensitive applications
- Internal soft-start, high voltage VIN compatible enable
- Overvoltage protection, output voltage sequencing
- Thermal protection, synchronization to external clock for LNM devices
- SO8 package, LNM light load behaviour
- Operating temperature range from -40 to 150°C
Technical Specifications
Fixed
Synchronous Buck (Step Down)
38V
2A
8Pins
5V
-
400kHz
-40°C
-
No SVHC (25-Jun-2025)
-
1Outputs
3.5V
2A
SOIC
Surface Mount
5V
-
-
150°C
-
SOIC
400kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
