
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.020 | CNY21.02 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.020 (CNY23.7526) |
| 10+ | CNY15.630 (CNY17.6619) |
| 25+ | CNY14.330 (CNY16.1929) |
| 50+ | CNY13.570 (CNY15.3341) |
| 100+ | CNY12.810 (CNY14.4753) |
| 250+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY11.890 (CNY13.4357) |
| 1000+ | CNY11.790 (CNY13.3227) |
Product Information
Product Overview
The L6902D013TR is a complete and simple step-down Switching Regulator with adjustable current limit. Based on a voltage-mode structure it integrates a current error amplifier to have a constant voltage and constant current control. By means of an on board current sense resistor and the availability of the current sense pins (both compatible to Vcc and for Cs- compatible with GND too) a current limit programming is very simple and accurate (±5%). Moreover constant current control can be used to charge NiMH and NiCd batteries. The device can be used as a standard DC/DC converter with adjustable current limit (set by using the external sense resistor). The internal robust P-channel DMOS transistor with a typical of 250mΩ assures high efficiency and a minimum dropout even at high output current level. The internal limiting current (latched function) of typical value of 2.5A protects the device from accidental output short-circuit avoiding dangerous loads damage.
- Voltage feed-forward
- Zero load current operation
- Adjustable current limit
- Protection against feedback disconnection
- Thermal shutdown
- Overvoltage and frequency foldback overcurrent protection
- Precise 3.3V (±2%) reference voltage
- 5% Output current accuracy
Applications
Power Management, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
36V
1A
8Pins
-
34V
90%
150°C
-
No SVHC (25-Jun-2025)
-
1Outputs
8V
1A
SOIC
Surface Mount
1.235V
250kHz
-40°C
-
MSL 3 - 168 hours
SOIC
250kHz
Technical Docs (2)
Alternatives for L6902D013TR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
