Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6571BDCopy
Manufacturer Standard Lead Time25 weeks
Order Code9882570
Your Part Number
1,503 In Stock
Need more?
1,503 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.750 (CNY33.6175) |
| 10+ | CNY22.370 (CNY25.2781) |
| 25+ | CNY20.560 (CNY23.2328) |
| 50+ | CNY19.550 (CNY22.0915) |
| 100+ | CNY18.530 (CNY20.9389) |
| 250+ | CNY17.600 (CNY19.888) |
| 500+ | CNY17.450 (CNY19.7185) |
| 1000+ | CNY16.440 (CNY18.5772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.75 (CNY33.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6571BDCopy
Manufacturer Standard Lead Time25 weeks
Order Code9882570
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current170mA
Sink Current270mA
Supply Voltage Min10V
Supply Voltage Max16.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The L6571BD is a high voltage Half-bridge Driver with built-in oscillator. The frequency of the oscillator can be programmed using external resistor and capacitor. The internal circuitry of the device allows it to be driven also by external logic signal. The output drivers are designed to drive external N-channel power MOSFET and IGBT. The internal logic assures a dead time to avoid cross-conduction of the power devices.
- ESD protected
- Under-voltage lockout with hysteresis
- BCD offline technology
- Programmable oscillator frequency
- High voltage rail up to 600V
- Driver current capability - 270mA sink and 170mA source
- dV/dt immunity of up to ±50V/ns
- 0.72µs Dead time
- 150mA Very low start up current
- 15.6V Zener clamp on VS
Applications
Lighting
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
170mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
-
Sink Current
270mA
Supply Voltage Max
16.6V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
