Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6384ED013TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2762680RL
Cut Tape2762680
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.120 | CNY12.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.120 (CNY13.6956) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.870 (CNY8.8931) |
| 100+ | CNY7.420 (CNY8.3846) |
| 250+ | CNY7.010 (CNY7.9213) |
| 500+ | CNY6.600 (CNY7.458) |
| 1000+ | CNY6.540 (CNY7.3902) |
| 2500+ | CNY6.190 (CNY6.9947) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6384ED013TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2762680RL
Cut Tape2762680
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current400mA
Sink Current650mA
Supply Voltage Min11.5V
Supply Voltage Max16.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay200ns
Output Delay250ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
400mA
Supply Voltage Min
11.5V
Operating Temperature Min
-40°C
Input Delay
200ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
650mA
Supply Voltage Max
16.6V
Operating Temperature Max
125°C
Output Delay
250ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
