Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6370DCopy
Manufacturer Standard Lead Time34 weeks
Order Code4872485
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.890 (CNY67.6757) |
| 10+ | CNY46.470 (CNY52.5111) |
| 25+ | CNY42.430 (CNY47.9459) |
| 50+ | CNY40.770 (CNY46.0701) |
| 100+ | CNY39.100 (CNY44.183) |
| 250+ | CNY35.340 (CNY39.9342) |
| 500+ | CNY34.850 (CNY39.3805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.89 (CNY67.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6370DCopy
Manufacturer Standard Lead Time34 weeks
Order Code4872485
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage24V
Current Limit3.2A
On State Resistance-
IC Case / PackagePowerSO
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (05-Nov-2025)
Automotive Qualification Standard-
Distribution Switch Case StylePowerSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
24V
On State Resistance
-
No. of Pins
20Pins
On / Enable Input Polarity
-
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (05-Nov-2025)
Distribution Switch Case Style
PowerSO
No. of Channels
1Channels
Current Limit
3.2A
IC Case / Package
PowerSO
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
