Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6225PDTRCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel4036061RL
Cut Tape4036061
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.500 | CNY56.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.500 (CNY63.845) |
| 10+ | CNY43.560 (CNY49.2228) |
| 25+ | CNY40.370 (CNY45.6181) |
| 50+ | CNY38.580 (CNY43.5954) |
| 100+ | CNY36.790 (CNY41.5727) |
| 250+ | CNY34.040 (CNY38.4652) |
| 500+ | CNY33.360 (CNY37.6968) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6225PDTRCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel4036061RL
Cut Tape4036061
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current1.4A
Output Voltage-
IC Case / PackagePowerSO
No. of Pins20Pins
Supply Voltage Min8V
Supply Voltage Max52V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StylePowerSO
Product Overview
L6225PDTR is a DMOS dual full bridge driver. It is designed for motor control application realized in multipower BCD technology. which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. It features a non-dissipative protection of the high side power MOSFETs and thermal shutdown. This driver is used in application such as bipolar stepper motor, dual or quad DC motor.
- Operating supply voltage is 8V to 52V
- Output peak current is 2.8A at (1.4A DC)
- Operating frequency is 100KHz
- Non dissipative overcurrent protection
- Paralleled operation, case style is powerSO20
- Cross conduction protection
- Thermal shutdown under voltage lockout
- Integrated fast free wheeling diodes
- Operating temperature range is -40°C to 150°C
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
52V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
PowerSO
Motor Type
Brushed DC, Stepper
Output Current
1.4A
IC Case / Package
PowerSO
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001911
