Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6207D013TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2806866RL
Cut Tape2806866
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY57.270 | CNY57.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.270 (CNY64.7151) |
| 10+ | CNY44.170 (CNY49.9121) |
| 25+ | CNY40.900 (CNY46.217) |
| 50+ | CNY39.110 (CNY44.1943) |
| 100+ | CNY37.320 (CNY42.1716) |
| 250+ | CNY36.040 (CNY40.7252) |
| 500+ | CNY34.760 (CNY39.2788) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6207D013TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2806866RL
Cut Tape2806866
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current2.8A
Output Voltage52V
IC Case / PackageSOIC
No. of Pins24Pins
Supply Voltage Min8V
Supply Voltage Max52V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
52V
No. of Pins
24Pins
Supply Voltage Max
52V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
Brushed DC, Stepper
Output Current
2.8A
IC Case / Package
SOIC
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000875
