
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.420 | CNY12.42 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.420 (CNY14.0346) |
| 10+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY7.320 (CNY8.2716) |
| 250+ | CNY6.880 (CNY7.7744) |
| 500+ | CNY6.610 (CNY7.4693) |
| 1000+ | CNY6.530 (CNY7.3789) |
| 2500+ | CNY6.110 (CNY6.9043) |
Product Information
Product Overview
L5150GJTR is a low dropout linear regulator with microprocessor control functions such as power on reset, low voltage reset, early warning, on/off control. Typical quiescent current is 55µA in very low output current mode and enabled regulator. It drops to 5µA with not enabled regulator. On chip trimming results in high output voltage accuracy (+/-2%). Accuracy is kept over wide temperature range, line and load variation. Early warning circuit monitors the input voltage and compares it with an internal voltage reference. Output voltage reset threshold can be adjusted down to 3.5V by means of an external voltage divider. The maximum input voltage is 40V. The max output current is internally limited. Internal temperature protection disables the voltage regulator output. In addition, only low-value ceramic capacitor on output is required for stability.
- AEC-Q100 qualified
- Operating DC supply voltage range 5.6V to 40V
- Maximum dropout voltage of 500mV
- Output current of 150mA
- Very wide stability range with low value output capacitor
- Thermal shutdown and short-circuit protection
- Wide temperature range (Tj = -40°C to 150°C)
- Enable input for enabling / disabling the voltage regulator
- Programmable reset pulse delay with external capacitor
- Available in 12 pin PowerSOIC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
40V
5V
-
Positive Output
150mA
500mV
PowerSSO
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
5.6V
1Outputs
5V
-
150mA
500mV
Surface Mount
12Pins
150°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
