
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY5.280 (CNY5.9664) |
| 100+ | CNY4.340 (CNY4.9042) |
| 500+ | CNY4.150 (CNY4.6895) |
| 1000+ | CNY3.840 (CNY4.3392) |
| 2500+ | CNY3.800 (CNY4.294) |
| 5000+ | CNY3.750 (CNY4.2375) |
Product Information
Product Overview
L5150BNTR is a low dropout linear 5V regulator particularly suitable for automotive applications. High output voltage accuracy (±2%) is kept over wide temperature range line and load variation. Its sophisticated design allows to have extremely low quiescent current. The maximum input voltage is 40V. The regulator output current is internally limited and the device is protected against short-circuit, overload and overtemperature conditions. In addition, only low-value ceramic capacitor on output is required for stability.
- AEC-Q100 qualified
- Operating DC supply voltage range 5.6V to 40V
- Maximum dropout voltage of 500mV
- Output current of 150mA
- Very wide stability range with low value output capacitor
- Thermal shutdown and short-circuit protection
- Wide temperature range (Tj = -40°C to 150°C)
- Available in 3 pin SOT-223 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
40V
5V
-
Positive Output
150mA
500mV
SOT-223
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
5.6V
1Outputs
5V
-
150mA
500mV
Surface Mount
4Pins
150°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
